
CHV1812N2K0103MXT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N2K0103MXTTR-ND - Tape & Reel (TR) 4713-CHV1812N2K0103MXTCT-ND - Cut Tape (CT) 4713-CHV1812N2K0103MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N2K0103MXT |
Description | HVCAP1812 X7R .01UF 20% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.01 µF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV1812N2K0103MXT | Cal-Chip Electronics, Inc. | 529 | 4713-CHV1812N2K0103MXTCT-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04400 € | 10,44 € |
| 50 | 0,84060 € | 42,03 € |
| 100 | 0,77780 € | 77,78 € |
| 500 | 0,67172 € | 335,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63890 € | 638,90 € |
| 2.000 | 0,61186 € | 1.223,72 € |
| 3.000 | 0,59831 € | 1.794,93 € |
| 5.000 | 0,58329 € | 2.916,45 € |
| 7.000 | 0,57451 € | 4.021,57 € |
| 10.000 | 0,56607 € | 5.660,70 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

