
CHV1808N2K0272KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N2K0272KXTTR-ND - Tape & Reel (TR) 4713-CHV1808N2K0272KXTCT-ND - Cut Tape (CT) 4713-CHV1808N2K0272KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N2K0272KXT |
Description | HVCAP1808 X7R 2700PF 10% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75400 € | 7,54 € |
| 50 | 0,59720 € | 29,86 € |
| 100 | 0,54870 € | 54,87 € |
| 500 | 0,46700 € | 233,50 € |
| 1.000 | 0,44171 € | 441,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42090 € | 841,80 € |
| 4.000 | 0,40376 € | 1.615,04 € |
| 6.000 | 0,39518 € | 2.371,08 € |
| 10.000 | 0,38566 € | 3.856,60 € |
| 14.000 | 0,38009 € | 5.321,26 € |
| 20.000 | 0,37474 € | 7.494,80 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,39150 € |

