820 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N500821JCT

DigiKey Part Number
4713-CHV1206N500821JCTTR-ND - Tape & Reel (TR)
4713-CHV1206N500821JCT-ND - Cut Tape (CT)
4713-CHV1206N500821JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N500821JCT
Description
HVCAP1206 COG 820PF 5% 500V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12800 €1,28 €
500,09280 €4,64 €
1000,08180 €8,18 €
5000,06348 €31,74 €
1.0000,05784 €57,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04937 €197,48 €
8.0000,04622 €369,76 €
12.0000,04465 €535,80 €
20.0000,04290 €858,00 €
28.0000,04188 €1.172,64 €
40.0000,04090 €1.636,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €