
CHV1206N250563KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N250563KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N250563KXTCT-ND - Cut Tape (CT) 4713-CHV1206N250563KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N250563KXT |
Description | HVCAP1206 X7R .056UF 10% 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,25960 € | 12,98 € |
| 100 | 0,23430 € | 23,43 € |
| 500 | 0,19178 € | 95,89 € |
| 1.000 | 0,17863 € | 178,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16782 € | 335,64 € |
| 4.000 | 0,15891 € | 635,64 € |
| 6.000 | 0,15445 € | 926,70 € |
| 10.000 | 0,14950 € | 1.495,00 € |
| 14.000 | 0,14661 € | 2.052,54 € |
| 20.000 | 0,14383 € | 2.876,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

