
CHR1J470M8X10.0-R | |
|---|---|
DigiKey Part Number | 4713-CHR1J470M8X10.0-RTR-ND - Tape & Reel (TR) 4713-CHR1J470M8X10.0-RCT-ND - Cut Tape (CT) 4713-CHR1J470M8X10.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHR1J470M8X10.0-R |
Description | HYBRID 47UH 63V 20% 8X10.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cal-Chip Electronics, Inc. | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89400 € | 8,94 € |
| 50 | 0,71380 € | 35,69 € |
| 100 | 0,65830 € | 65,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56438 € | 282,19 € |
| 1.000 | 0,53532 € | 535,32 € |
| 1.500 | 0,52077 € | 781,15 € |
| 2.500 | 0,50465 € | 1.261,62 € |
| 3.500 | 0,49522 € | 1.733,27 € |
| 5.000 | 0,48615 € | 2.430,75 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

