39 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F39R0CT

DigiKey Part Number
4713-CAS06F39R0CTTR-ND - Tape & Reel (TR)
4713-CAS06F39R0CT-ND - Cut Tape (CT)
4713-CAS06F39R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F39R0CT
Description
ANTISULF RES0603 1% 39.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,02600 €0,65 €
500,02160 €1,08 €
1000,01780 €1,78 €
2500,01420 €3,55 €
5000,01210 €6,05 €
1.0000,01047 €10,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00789 €39,45 €
10.0000,00714 €71,40 €
15.0000,00677 €101,55 €
25.0000,00638 €159,50 €
35.0000,00615 €215,25 €
50.0000,00594 €297,00 €
60.0000,00584 €350,40 €
120.0000,00551 €661,20 €
125.0000,00550 €687,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €