2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02J222CT

DigiKey Part Number
4713-CAS02J222CTTR-ND - Tape & Reel (TR)
4713-CAS02J222CT-ND - Cut Tape (CT)
4713-CAS02J222CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02J222CT
Description
ANTISULF RES0201 5% 2.2K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,05900 €0,59 €
250,04640 €1,16 €
500,03860 €1,93 €
1000,03260 €3,26 €
2500,02676 €6,69 €
5000,02336 €11,68 €
1.0000,02069 €20,69 €
5.0000,01641 €82,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01457 €218,55 €
30.0000,01370 €411,00 €
45.0000,01328 €597,60 €
75.0000,01283 €962,25 €
105.0000,01257 €1.319,85 €
150.0000,01232 €1.848,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €