
CAS02J222CT | |
|---|---|
DigiKey Part Number | 4713-CAS02J222CTTR-ND - Tape & Reel (TR) 4713-CAS02J222CT-ND - Cut Tape (CT) 4713-CAS02J222CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02J222CT |
Description | ANTISULF RES0201 5% 2.2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03260 € | 3,26 € |
| 250 | 0,02676 € | 6,69 € |
| 500 | 0,02336 € | 11,68 € |
| 1.000 | 0,02069 € | 20,69 € |
| 5.000 | 0,01641 € | 82,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01457 € | 218,55 € |
| 30.000 | 0,01370 € | 411,00 € |
| 45.000 | 0,01328 € | 597,60 € |
| 75.000 | 0,01283 € | 962,25 € |
| 105.000 | 0,01257 € | 1.319,85 € |
| 150.000 | 0,01232 € | 1.848,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

