49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02F4992CT

DigiKey Part Number
4713-CAS02F4992CTTR-ND - Tape & Reel (TR)
4713-CAS02F4992CT-ND - Cut Tape (CT)
4713-CAS02F4992CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02F4992CT
Description
ANTISULF RES0201 1% 49.9K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05600 €0,56 €
250,04320 €1,08 €
500,03620 €1,81 €
1000,03060 €3,06 €
2500,02508 €6,27 €
5000,02188 €10,94 €
1.0000,01935 €19,35 €
5.0000,01533 €76,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01359 €203,85 €
30.0000,01278 €383,40 €
45.0000,01238 €557,10 €
75.0000,01195 €896,25 €
105.0000,01171 €1.229,55 €
150.0000,01148 €1.722,00 €
180.0000,01137 €2.046,60 €
360.0000,01101 €3.963,60 €
375.0000,01099 €4.121,25 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €