
CM-201401BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-201401BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-201401BSTK |
Description | 1Ft 3.5mm Stereo M/M Speaker/Hea |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 1.0' (30.50cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Patch Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 1,04100 € | 10,41 € |
| 25 | 0,98120 € | 24,53 € |
| 99 | 0,92081 € | 91,16 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,39150 € |






