
821-22-027-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-27-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-027-10-004101 |
Description | CONN SPRING PISTON 27POS PCB |
Customer Reference | |
Detailed Description | 27 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-027-10-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 27 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,67000 € | 12,67 € |
| 10 | 10,76800 € | 107,68 € |
| 25 | 10,09320 € | 252,33 € |
| 50 | 9,61140 € | 480,57 € |
| 100 | 9,15270 € | 915,27 € |
| 250 | 8,63032 € | 2.157,58 € |
| Unit Price without VAT: | 12,67000 € |
|---|---|
| Unit Price with VAT: | 15,33070 € |

