

KT11P2SA1M35LFG | |
|---|---|
DigiKey Part Number | CKN1843TR-ND - Tape & Reel (TR) CKN1843CT-ND - Cut Tape (CT) CKN1843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11P2SA1M35LFG |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KT11P2SA1M35LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 4.38mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,98200 € | 39,82 € |
| 25 | 3,68800 € | 92,20 € |
| 100 | 3,28960 € | 328,96 € |
| 250 | 3,06100 € | 765,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,81281 € | 2.250,25 € |
| 1.600 | 2,68663 € | 4.298,61 € |
| 2.400 | 2,61990 € | 6.287,76 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,78380 € |

