Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Snap-In

8121J81ZGE62

DigiKey Part Number
CKN11367-ND
Manufacturer
Manufacturer Product Number
8121J81ZGE62
Description
SWITCH PUSHBUTTON SPDT 1A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
8121J81ZGE62 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Operating Temperature
-30°C ~ 75°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,14000 €15,14 €
1013,06400 €130,64 €
4011,95025 €478,01 €
8011,42838 €914,27 €
12011,13333 €1.336,00 €
28010,54014 €2.951,24 €
52010,12598 €5.265,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,14000 €
Unit Price with VAT:18,31940 €