



1101M1S2ZBE2 | |
---|---|
DigiKey Part Number | 1101M1S2ZBE2-ND |
Manufacturer | C&K |
Manufacturer Product Number | 1101M1S2ZBE2 |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1101M1S2ZBE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 3.56mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | Black Actuator, Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,91000 € | 5,91 € |
10 | 4,91500 € | 49,15 € |
25 | 4,55280 € | 113,82 € |
100 | 4,06370 € | 406,37 € |
300 | 3,73377 € | 1.120,13 € |
500 | 3,59834 € | 1.799,17 € |
1.000 | 3,43232 € | 3.432,32 € |
2.500 | 3,24261 € | 8.106,52 € |
Unit Price without VAT: | 5,91000 € |
---|---|
Unit Price with VAT: | 7,15110 € |