
PEWM1216F1L00K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM1216F1L00K9TR-ND - Tape & Reel (TR) 4506-PEWM1216F1L00K9CT-ND - Cut Tape (CT) 4506-PEWM1216F1L00K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM1216F1L00K9 |
Description | 0.001 OHMS 1% 7W 100PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor Strip, C Bend Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.118" L x 0.157" W (3.00mm x 4.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,67200 € | 16,80 € |
| 50 | 0,61980 € | 30,99 € |
| 100 | 0,57810 € | 57,81 € |
| 250 | 0,53596 € | 133,99 € |
| 500 | 0,51152 € | 255,76 € |
| 1.000 | 0,49712 € | 497,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46904 € | 1.407,12 € |
| 6.000 | 0,45825 € | 2.749,50 € |
| 9.000 | 0,45298 € | 4.076,82 € |
| 15.000 | 0,44727 € | 6.709,05 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

