New at DigiKey
20 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCSF2512FR020Q9

DigiKey Part Number
4506-MCSF2512FR020Q9TR-ND - Tape & Reel (TR)
4506-MCSF2512FR020Q9CT-ND - Cut Tape (CT)
4506-MCSF2512FR020Q9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCSF2512FR020Q9
Description
0.02 OHM 1% 2W 50PPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.252" L x 0.129" W (6.40mm x 3.27mm)
Height - Seated (Max)
0.039" (1.00mm)
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
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,19200 €1,92 €
250,15800 €3,95 €
500,13820 €6,91 €
1000,12280 €12,28 €
2500,10720 €26,80 €
5000,09816 €49,08 €
1.0000,09100 €91,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08078 €323,12 €
8.0000,07717 €617,36 €
12.0000,07541 €904,92 €
20.0000,07351 €1.470,20 €
28.0000,07241 €2.027,48 €
40.0000,07138 €2.855,20 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €