5 mOhms ±0.5% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBWK2512D5L00K9

DigiKey Part Number
4506-EBWK2512D5L00K9TR-ND - Tape & Reel (TR)
4506-EBWK2512D5L00K9CT-ND - Cut Tape (CT)
4506-EBWK2512D5L00K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBWK2512D5L00K9
Description
RES 0.005 OHMS 2.5W 0.5% 2512
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 mOhms ±0.5% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
EBWK2512D5L00K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Package / Case
2512 (6332 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,33400 €3,34 €
250,28280 €7,07 €
500,25320 €12,66 €
1000,22960 €22,96 €
2500,20580 €51,45 €
5000,19206 €96,03 €
1.0000,18113 €181,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16550 €662,00 €
8.0000,15999 €1.279,92 €
12.0000,15730 €1.887,60 €
20.0000,15438 €3.087,60 €
28.0000,15272 €4.276,16 €
40.0000,15113 €6.045,20 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67760 €