
EBWK2512D5L00K9 | |
|---|---|
DigiKey Part Number | 4506-EBWK2512D5L00K9TR-ND - Tape & Reel (TR) 4506-EBWK2512D5L00K9CT-ND - Cut Tape (CT) 4506-EBWK2512D5L00K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBWK2512D5L00K9 |
Description | RES 0.005 OHMS 2.5W 0.5% 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | EBWK2512D5L00K9 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.248" L x 0.118" W (6.30mm x 3.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,28280 € | 7,07 € |
| 50 | 0,25320 € | 12,66 € |
| 100 | 0,22960 € | 22,96 € |
| 250 | 0,20580 € | 51,45 € |
| 500 | 0,19206 € | 96,03 € |
| 1.000 | 0,18113 € | 181,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16550 € | 662,00 € |
| 8.000 | 0,15999 € | 1.279,92 € |
| 12.000 | 0,15730 € | 1.887,60 € |
| 20.000 | 0,15438 € | 3.087,60 € |
| 28.000 | 0,15272 € | 4.276,16 € |
| 40.000 | 0,15113 € | 6.045,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

