FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q16BSTIG(R)

DigiKey Part Number
5369-BY25Q16BSTIG(R)TR-ND - Tape & Reel (TR)
5369-BY25Q16BSTIG(R)CT-ND - Cut Tape (CT)
5369-BY25Q16BSTIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25Q16BSTIG(R)
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.532
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,27100 €2,71 €
250,26440 €6,61 €
500,25920 €12,96 €
1000,25370 €25,37 €
2500,24648 €61,62 €
5000,24096 €120,48 €
1.0000,23540 €235,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,22431 €897,24 €
8.0000,21881 €1.750,48 €
12.0000,21562 €2.587,44 €
20.0000,21164 €4.232,80 €
28.0000,20904 €5.853,12 €
40.0000,20630 €8.252,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €