
OPA2541BM | |
|---|---|
DigiKey Part Number | 2156-OPA2541BM-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2541BM |
Description | OPA2541 DUAL HIGH POWER OPERATIO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit TO-3-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 1.6 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 40mA (x2 Channels) | |
Current - Output / Channel | 7 A | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 80 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3-8 | |
Supplier Device Package | TO-3-8 |
| Bulk: | 124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,53000 € | 367,53 € |
| Unit Price without VAT: | 367,53000 € |
|---|---|
| Unit Price with VAT: | 444,71130 € |

