Box Plastic, Polystyrene Gray Split Sides 7.060" L x 5.300" W (179.32mm x 134.62mm) X 1.530" (38.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polystyrene Gray Split Sides 7.060" L x 5.300" W (179.32mm x 134.62mm) X 1.530" (38.86mm)

PC-11403

DigiKey Part Number
377-1941-ND
Manufacturer
Manufacturer Product Number
PC-11403
Description
BOX PLASTIC GRAY 7.06"L X 5.3"W
Customer Reference
Detailed Description
Box Plastic, Polystyrene Gray Split Sides 7.060" L x 5.300" W (179.32mm x 134.62mm) X 1.530" (38.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
7.060" L x 5.300" W (179.32mm x 134.62mm)
Height
1.530" (38.86mm)
Area (L x W)
37.3in² (241cm²)
Design
Split Sides
Material
Color
Gray
Thickness
0.125" (3.18mm)
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.5 lb (226.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.