Box, Potting Plastic, ABS Black Cover Included 3.213" L x 3.154" W (81.60mm x 80.10mm) X 1.713" (43.51mm)
cms-photo-disclaimer
Box, Potting Plastic, ABS Black Cover Included 3.213" L x 3.154" W (81.60mm x 80.10mm) X 1.713" (43.51mm)
CU-18431-B
CU-18431-B
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-18431-B

cms-digikey-product-number
377-2284-ND
cms-manufacturer
cms-manufacturer-product-number
CU-18431-B
cms-description
BOX ABS BLACK 3.21"L X 3.15"W
cms-standard-lead-time
11 Weeks
cms-customer-reference
cms-detailed-description
Box, Potting Plastic, ABS Black Cover Included 3.213" L x 3.154" W (81.60mm x 80.10mm) X 1.713" (43.51mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box, Potting
Size / Dimension
3.213" L x 3.154" W (81.60mm x 80.10mm)
Height
1.713" (43.51mm)
Area (L x W)
10.1in² (65cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.098" (2.50mm)
Features
Cable Management, Mounting Flange, PCB Supports, Wall Mount
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.136 lb (61.69 g)
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 100
Factory Stock: 227
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
15,12000 €5,12 €
104,21700 €42,17 €
1003,78660 €378,66 €
2503,54996 €887,49 €
cms-manufacturer-standard-package
Unit Price without VAT:5,12000 €
Unit Price with VAT:6,19520 €
Alternate Color
BOX ABS WHITE 3.21"L X 3.15"W
cms-in-stock-colon-value1
cms-unit-price-value 5,12000 €