
HSMR-C020 | |
|---|---|
DigiKey Part Number | 516-HSMR-C020TR-ND - Tape & Reel (TR) 516-HSMR-C020CT-ND - Cut Tape (CT) 516-HSMR-C020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C020 |
Description | LED BLUE 0603 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,65700 € | 6,57 € |
| 100 | 0,48590 € | 48,59 € |
| 500 | 0,40998 € | 204,99 € |
| 1.000 | 0,38514 € | 385,14 € |
| 2.000 | 0,36405 € | 728,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34618 € | 1.384,72 € |
| 8.000 | 0,33105 € | 2.648,40 € |
| 12.000 | 0,32329 € | 3.879,48 € |
| 20.000 | 0,31455 € | 6.291,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |


