
HSMC-A401-U80M1 | |
|---|---|
DigiKey Part Number | 516-2822-2-ND - Tape & Reel (TR) 516-2822-1-ND - Cut Tape (CT) 516-2822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-A401-U80M1 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,24970 € | 24,97 € |
| 500 | 0,20640 € | 103,20 € |
| 1.000 | 0,19221 € | 192,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18013 € | 360,26 € |
| 4.000 | 0,16988 € | 679,52 € |
| 6.000 | 0,16462 € | 987,72 € |
| 10.000 | 0,15868 € | 1.586,80 € |
| 14.000 | 0,15515 € | 2.172,10 € |
| 20.000 | 0,15171 € | 3.034,20 € |
| 50.000 | 0,14410 € | 7.205,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |








