Red 630nm LED Indication - Discrete 2V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-P156-HK031

DigiKey Part Number
516-4090-2-ND - Tape & Reel (TR)
516-4090-1-ND - Cut Tape (CT)
516-4090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-P156-HK031
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.91mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
0.5mA
Viewing Angle
75°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
2.09mm L x 2.21mm W
Height (Max)
2.44mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,44400 €14,44 €
1001,10760 €110,76 €
5000,95926 €479,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,88614 €1.329,21 €
3.0000,84899 €2.546,97 €
4.5000,82996 €3.734,82 €
7.5000,80851 €6.063,82 €
10.5000,79576 €8.355,48 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,43210 €