22 µH Shielded Molded Inductor 16 A 15.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Molded Inductor 16 A 15.8mOhm Max Nonstandard
Abracon Automotive Solutions
Abracon High Power Density Transportation Inductors | Datasheet Preview

ASPIAIG-Q1510-220M-T

DigiKey Part Number
535-ASPIAIG-Q1510-220M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-Q1510-220M-TCT-ND - Cut Tape (CT)
535-ASPIAIG-Q1510-220M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-Q1510-220M-T
Description
FIXED IND 22UH 16A 15.8 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 16 A 15.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-Q1510-220M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
15.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.689" L x 0.650" W (17.50mm x 16.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,61500 €36,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,87353 €431,03 €
3002,70990 €812,97 €
4502,61864 €1.178,39 €
7502,50812 €1.881,09 €
1.0502,43797 €2.559,87 €
1.5002,36665 €3.549,97 €
Manufacturers Standard Package
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,32400 €