
HDSP-3903 | |
|---|---|
DigiKey Part Number | 516-1233-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-3903 |
Description | DISPLAY 7-SEG 0.8" SGL RED 18DIP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.6V 100mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 18-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 100mA | |
Millicandela Rating | 7mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 18-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,32200 € | 43,22 € |
| 120 | 3,44408 € | 413,29 € |
| 600 | 3,09762 € | 1.858,57 € |
| 1.080 | 3,00103 € | 3.241,11 € |
| 2.040 | 2,91090 € | 5.938,24 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,93330 € |

