
HDSP-332E | |
|---|---|
DigiKey Part Number | HDSP-332E-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-332E |
Description | DISPLAY 7-SEG 0.3" SGL RED 14DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.05V 20mA 0.748" H x 0.398" W x 0.240" D (19.00mm x 10.10mm x 6.10mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.398" W x 0.240" D (19.00mm x 10.10mm x 6.10mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 1.8mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 11 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.120 | 0,62403 € | 3.195,03 € |
| Unit Price without VAT: | 0,62403 € |
|---|---|
| Unit Price with VAT: | 0,75508 € |

