Dot Matrix Display Module 5 x 7 Orange 7-Bit ASCII 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDLA-2416

DigiKey Part Number
HDLA-2416-ND
Manufacturer
Manufacturer Product Number
HDLA-2416
Description
DISPLAY 5X7 0.2" 4CHAR ORANGE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Orange 7-Bit ASCII 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm)
Datasheet
 Datasheet
EDA/CAD Models
HDLA-2416 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Millicandela Rating
1.20mcd ~ 13.30mcd
Internal Connection
-
Size / Dimension
0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm)
Color
Orange
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
-
Interface
7-Bit ASCII
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14021,71007 €3.039,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,71007 €
Unit Price with VAT:26,26918 €