Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCPL-177K-100 | |
|---|---|
DigiKey Part Number | HCPL-177K-100-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-177K-100 |
Description | OPTOISO 1.5KV 4CH DARL 16-DIP BJ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 4 Channel 16-DIP Butt Joint |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 1500VDC | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 8µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | 110mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Butt Joint | |
Supplier Device Package | 16-DIP Butt Joint | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 594,66800 € | 2.973,34 € |
| 10 | 580,23900 € | 5.802,39 € |
| Unit Price without VAT: | 594,66800 € |
|---|---|
| Unit Price with VAT: | 719,54828 € |

