
ASMT-MW05-NMNS1 | |
|---|---|
DigiKey Part Number | 516-ASMT-MW05-NMNS1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-MW05-NMNS1 |
Description | LED MOONSTONE COOL WHITE 7000K |
Customer Reference | |
Detailed Description | LED Lighting Moonstone® White, Cool 7000K (4000K ~ 10000K) 3.2V 350mA 110° TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 7000K (4000K ~ 10000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 500mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,25748 € | 1.314,37 € |
| 500 | 5,05886 € | 2.529,43 € |
| 750 | 4,95719 € | 3.717,89 € |
| Unit Price without VAT: | 5,25748 € |
|---|---|
| Unit Price with VAT: | 6,36155 € |

