
ASMT-JY32-NWY01 | |
|---|---|
DigiKey Part Number | 516-ASMT-JY32-NWY01TR-ND - Tape & Reel (TR) 516-ASMT-JY32-NWY01CT-ND - Cut Tape (CT) 516-ASMT-JY32-NWY01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-JY32-NWY01 |
Description | LED WARM WHITE 3100K 1616 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3100K (2700K ~ 3500K) 3.2V 350mA 140° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3100K (2700K ~ 3500K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 130lm (114lm ~ 168lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 700mA | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,23600 € | 42,36 € |
| 100 | 3,41740 € | 341,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,19724 € | 799,31 € |
| 500 | 3,06002 € | 1.530,01 € |
| 750 | 2,98976 € | 2.242,32 € |
| 1.250 | 2,91050 € | 3.638,12 € |
| 1.750 | 2,86341 € | 5.010,97 € |
| 2.500 | 2,81750 € | 7.043,75 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,81230 € |

