Image for ASMF-LWG8-NTWFD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMF-LWG8-NTWFD

DigiKey Part Number
516-ASMF-LWG8-NTWFDTR-ND - Tape & Reel (TR)
516-ASMF-LWG8-NTWFDCT-ND - Cut Tape (CT)
516-ASMF-LWG8-NTWFDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMF-LWG8-NTWFD
Description
LED COOL WHITE 5700K 1212
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 5700K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
31lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
170 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14949 €747,45 €
10.0000,14192 €1.419,20 €
15.0000,13804 €2.070,60 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,70180 €