Image for ASCY-CG00-NW602 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCY-CG00-NW602

DigiKey Part Number
516-ASCY-CG00-NW602TR-ND - Tape & Reel (TR)
516-ASCY-CG00-NW602CT-ND - Cut Tape (CT)
516-ASCY-CG00-NW602DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCY-CG00-NW602
Description
LED GREEN 2216 SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14400 €1,44 €
1000,10040 €10,04 €
5000,08068 €40,34 €
1.0000,07411 €74,11 €
2.0000,06852 €137,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06375 €255,00 €
8.0000,05970 €477,60 €
12.0000,05762 €691,44 €
20.0000,05527 €1.105,40 €
28.0000,05387 €1.508,36 €
40.0000,05250 €2.100,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €