MFR Recommended

ARE1-99D0-00000 | |
|---|---|
DigiKey Part Number | 516-4312-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARE1-99D0-00000 |
Description | HIGH POWER IRLED, 940NM, 90DEG |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.8V 1A 160mW/sr @ 1A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 160mW/sr @ 1A | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,93128 € | 4.717,54 € |
| Unit Price without VAT: | 3,93128 € |
|---|---|
| Unit Price with VAT: | 4,75685 € |


