RF Amplifier IC GSM, PCS, W-CDMA, WiMAX 1.7GHz ~ 2.7GHz 20-MCOB (7x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM-32220-BLKG

DigiKey Part Number
516-2361-ND
Manufacturer
Manufacturer Product Number
ALM-32220-BLKG
Description
IC AMP GSM 1.7GHZ-2.7GHZ 20MCOB
Customer Reference
Detailed Description
RF Amplifier IC GSM, PCS, W-CDMA, WiMAX 1.7GHz ~ 2.7GHz 20-MCOB (7x10)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
1.7GHz ~ 2.7GHz
P1dB
34.4dBm
Gain
14.8dB
Noise Figure
3.5dB
RF Type
GSM, PCS, W-CDMA, WiMAX
Voltage - Supply
5V
Current - Supply
800mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
20-SMD Module, No Lead
Supplier Device Package
20-MCOB (7x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable