Image for AFEM-S102-TR1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFEM-S102-TR1G

DigiKey Part Number
AFEM-S102-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFEM-S102-TR1G
Description
IC RF SWITCH SP3T 12QFN
Customer Reference
Detailed Description
RF Switch IC 802.11b/g/n SP3T 50Ohm 12-QFN (2.2x2.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
802.11b/g/n
Topology
-
Circuit
SP3T
Isolation
27dB
Insertion Loss
0.6dB
Test Frequency
2.4GHz
P1dB
31dBm
IIP3
43dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
12-QFN (2.2x2.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable