
BXRH-30H0600-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-30H0600-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-30H0600-B-83 |
Description | LED COB V4 HD WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V4 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 638lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 18.3V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 1.63mm | |
Light Emitting Surface (LES) | 4.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,41100 € | 14,11 € |
| 100 | 1,08330 € | 108,33 € |
| 500 | 0,93868 € | 469,34 € |
| 1.000 | 0,89153 € | 891,53 € |
| 2.000 | 0,85158 € | 1.703,16 € |
| 5.000 | 0,80804 € | 4.040,20 € |
| 10.000 | 0,78095 € | 7.809,50 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,37160 € |


