
BXRE-27G4000-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-27G4000-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27G4000-B-83 |
Description | LED COB V SER GEN 8 WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V Series™ Gen 8 White, Warm Square |
Datasheet | Datasheet |
Category | Configuration Square |
Manufacturer Bridgelux | Temperature - Test 25°C |
Series | Lumens/Watt @ Current - Test 139 lm/W |
Packaging Tube | CRI (Color Rendering Index) 90 |
Part Status Active | Light Emitting Surface (LES) 18.00mm Dia |
Type Chip On Board (COB) | Lens Type Flat |
Color White, Warm | Base Product Number |
CCT (K) 2700K 3-Step MacAdam Ellipse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 7,51700 € | 75,17 € |
| 100 | 6,21950 € | 621,95 € |
| 500 | 5,65480 € | 2.827,40 € |
| 1.000 | 5,47161 € | 5.471,61 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,78540 € |

