Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-57C1001-C-74 | |
|---|---|
DigiKey Part Number | BXRC-57C1001-C-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-57C1001-C-74 |
Description | LED COB VERO WHT STARBOARD 5700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Cool Starboard |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 34.8V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 170 lm/W |
Series | Current - Max 720mA |
Packaging Tray | CRI (Color Rendering Index) 70 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Cool | Size / Dimension 20.00mm Dia |
CCT (K) 5700K 4-Step MacAdam Ellipse | Height 1.90mm |
Configuration Starboard | Light Emitting Surface (LES) 9.90mm Dia |
Luminous Flux @ Current/Temperature 2129lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
Temperature - Test 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-57C1001-C-73 | Bridgelux | 0 | BXRC-57C1001-C-73-ND | 3,48460 € | Parametric Equivalent |
| BXRC-57E1001-C-73 | Bridgelux | 0 | BXRC-57E1001-C-73-ND | 3,48460 € | Parametric Equivalent |
| BXRC-57E1001-C-74 | Bridgelux | 0 | BXRC-57E1001-C-74-ND | 3,31463 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,31463 € | 1.325,85 € |
| Unit Price without VAT: | 3,31463 € |
|---|---|
| Unit Price with VAT: | 4,01070 € |



