BXRC-50C4000-F-04 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bridgelux
In Stock: 140
Unit Price: 6,48000 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 18 Array White, Cool Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-50C4000-F-04

DigiKey Part Number
976-1154-ND
Manufacturer
Manufacturer Product Number
BXRC-50C4000-F-04
Description
LED COB VERO 18 ARRAY RND 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® 18 Array White, Cool Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
29.5V
Manufacturer
Bridgelux
Lumens/Watt @ Current - Test
142 lm/W
Series
Current - Max
2.1A
Packaging
Tray
CRI (Color Rendering Index)
70
Part Status
Obsolete
Viewing Angle
120°
Type
Chip On Board (COB)
Features
With Connector
Color
White, Cool
Size / Dimension
36.20mm Dia
CCT (K)
5000K 4-Step MacAdam Ellipse
Height
1.90mm
Configuration
Round
Light Emitting Surface (LES)
18.40mm Dia
Luminous Flux @ Current/Temperature
4400lm (Typ)
Lens Type
Flat
Current - Test
1.05A
Base Product Number
Temperature - Test
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-50E4001-D-74-SEBridgelux140976-1575-ND6,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes