
BXRC-40E4000-F-03 | |
|---|---|
DigiKey Part Number | 976-1155-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40E4000-F-03 |
Description | LED COB VERO 18 ARRAY RND 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® 18 Array White, Neutral Round |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 29.5V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 129 lm/W |
Series | Current - Max 2.1A |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Neutral | Size / Dimension 36.20mm Dia |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 3990lm (Typ) | Lens Type Flat |
Current - Test 1.05A | Base Product Number |
Temperature - Test 25°C |















