BXEB-L0570A-35G3000-E-C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L0570A-35G3000-E-C3

DigiKey Part Number
976-BXEB-L0570A-35G3000-E-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-L0570A-35G3000-E-C3
Description
EB EDGE LED MODULE, 570 MM, 3500
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Edge White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
2350lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
23.5V
Lumens/Watt @ Current - Test
143 lm/W
Current - Max
1.4A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
570.00mm L x 6.00mm W
Height
2.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,27300 €32,73 €
1002,61160 €261,16 €
5002,32218 €1.161,09 €
1.0002,22812 €2.228,12 €
2.0002,14856 €4.297,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,32400 €