MFR Recommended

M-112-492 | |
|---|---|
DigiKey Part Number | 2267-M-112-492-ND |
Manufacturer | |
Manufacturer Product Number | M-112-492 |
Description | MSERIES B492 WHT 1.25"X0.375" 36 |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.250" (31.75mm) |
Packaging Bulk | Width 0.375" (9.52mm) |
Part Status Obsolete | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP51, BMP53, R6400 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5-112-492 | Brady Corporation | 1 | 2267-M5-112-492-ND | 82,67000 € | MFR Recommended |


