
TMM-1-PK | |
|---|---|
DigiKey Part Number | 2267-TMM-1-PK-ND |
Manufacturer | |
Manufacturer Product Number | TMM-1-PK |
Description | WIRE MARKER 0.5"H WHITE 1=25PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards Black Legend, White Background Vinyl |
Datasheet | Datasheet |
Category | Legend 1 |
Manufacturer Brady Corporation | Color Black Legend, White Background |
Packaging Bulk | Material Vinyl |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,59000 € | 101,59 € |
| Unit Price without VAT: | 101,59000 € |
|---|---|
| Unit Price with VAT: | 122,92390 € |

