MFR Recommended




THT-71-727-20 | |
|---|---|
DigiKey Part Number | 2267-THT-71-727-20-ND |
Manufacturer | |
Manufacturer Product Number | THT-71-727-20 |
Description | LABEL, 0.315 IN H X 0.315 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.315" (8.00mm) |
Series | Width 0.315" (8.00mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R6000 | Base Product Number |
Applications Component |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THT-71-797-20 | Brady Corporation | 0 | 2267-THT-71-797-20-ND | 1.535,60000 € | MFR Recommended |


