



THT-60-776-10 | |
|---|---|
DigiKey Part Number | 2267-THT-60-776-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-60-776-10 |
Description | LABEL, 0.125 IN H X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide Light Green |
Datasheet | Datasheet |
Category | Color - Background Light Green |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Series | Width 0.125" (3.18mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name A8500, BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, IP-R6000, R6000 | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.010,53000 € | 1.010,53 € |
| Unit Price without VAT: | 1.010,53000 € |
|---|---|
| Unit Price with VAT: | 1.222,74130 € |

