


THT-14-459-10 | |
|---|---|
DigiKey Part Number | 2267-THT-14-459-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-14-459-10 |
Description | LABEL, 0.2 IN H X 0.65 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.650" (16.51mm) |
Series | Width 0.200" (5.08mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4400, R4900, R6000 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,83000 € | 97,83 € |
| Unit Price without VAT: | 97,83000 € |
|---|---|
| Unit Price with VAT: | 118,37430 € |

