
M71-30-499 | |
|---|---|
DigiKey Part Number | 2267-M71-30-499-ND |
Manufacturer | |
Manufacturer Product Number | M71-30-499 |
Description | LABEL, 1.5 IN H X 0.75 IN W |
Customer Reference | |
Detailed Description | Die Cut Nylon Cloth White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Series | Width 0.750" (19.05mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Nylon Cloth |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP71, R4300, R6200 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-30-499 | Brady Corporation | 0 | 2267-M7-30-499-ND | 76,07000 € | Similar |


