
PTL-27-717 | |
|---|---|
DigiKey Part Number | 2267-PTL-27-717-ND |
Manufacturer | |
Manufacturer Product Number | PTL-27-717 |
Description | LABEL, 0.125 IN H X 1.5 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Series | Width 0.125" (3.18mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71 (with media adapter), M611, R6000 | Base Product Number |
Applications Electronic Labeling |

